- Home ›
- All Products›
- 39510-0103
Molex / Waldom
39510-0103
3.81MM EURO PLUG RA BLK 10A 3CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.81MM EURO PLUG RA BLK 10A 3CKT
Search Keywords: 395100103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39510-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39510-0103 RoHS compliant?
Yes, 39510-0103 is RoHS compliant.
What is the lead time for 39510-0103?
The standard lead time for 39510-0103 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2100
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
2,100
$0.80
4,200 +
$0.72
Click for Quote
Log in
to unlock special pricing