- Home ›
- All Products›
- 39507-8012
39507-8012
Molex / Waldom
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Panel Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 12 POS 3.5mm Screw ST Panel Mount 8A/Contact Eurostyle„¢
Search Keywords: 395078012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39507-8012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$2.41
150
$2.37
300 +
$2.32
Click for Quote
Log in
to unlock special pricing