- Home ›
- All Products›
- 39507-8011
39507-8011
Molex / Waldom
Conn Eurostyle Block F 11 POS 3.5mm Screw ST Panel Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 11 POS 3.5mm Screw ST Panel Mount 8A/Contact Eurostyle„¢
Search Keywords: 395078011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39507-8011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
35
$2.20
200
$2.16
350 +
$2.13
Click for Quote
Log in
to unlock special pricing