- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39507-2010
39507-2010
Molex / Waldom
Eurostyle Vertical Plug - 10 Circuits - 0.138" (3.50mm) Pitch - Screw (Rising Cage Clamp) - 270° Plug Wire Entry - Free Hangin ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Eurostyle Vertical Plug - 10 Circuits - 0.138" (3.50mm) Pitch - Screw (Rising Cage Clamp) - 270° Plug Wire Entry - Free Hanging (In-Line).
Search Keywords: 395072010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39507-2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1008
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,008
$1.88
4,000
$1.63
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing