- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39506-1003
39506-1003
Molex / Waldom
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 3 POS 3.5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395061003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39506-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
You may purchase all in-stock quantity of 171
Stock lot only:
171
Minimum Order Quantity:
3456
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5127
6,912
$0.4661
16,000
$0.4029
40,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing