- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39505-1014
39505-1014
Molex / Waldom
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395051014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39505-1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,173
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.69
150
$2.64
250
$2.61
500
$2.54
1,152 +
$2.32
Click for Quote
Log in
to unlock special pricing