- Home ›
- All Products›
- 39504-5711
Molex / Waldom
39504-5711
3.5MM EURO PLUG RA GRN ME 11A AU 11CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA GRN ME 11A AU 11CKT
Search Keywords: 395045711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-5711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39504-5711 RoHS compliant?
Yes, 39504-5711 is RoHS compliant.
What is the lead time for 39504-5711?
The standard lead time for 39504-5711 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
297
14 Weeks
can ship
12/28/26