- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 39504-5505
39504-5505
Molex / Waldom
Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395045505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-5505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
237
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$2.88
150
$2.42
300
$2.26
650
$2.13
2,016 +
$2.03
Click for Quote
Log in
to unlock special pricing