Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39504-0208

Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block F 8 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395040208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39504-0208
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 8/Contact A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39504-0208 RoHS compliant?
Yes, 39504-0208 is RoHS compliant.
What is the lead time for 39504-0208?
The standard lead time for 39504-0208 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Can Ship immediately
Minimum Order Quantity:
35
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.99
40
$1.84
200
$1.82
400
$1.77
750
$1.73
1,584
$1.70
5,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!