- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39504-0018
39504-0018
Molex / Waldom
Conn Eurostyle Block F 18 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 18 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395040018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
396
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$4.29
792
$3.90
1,600
$3.42
4,000 +
$3.35
Click for Quote
Log in
to unlock special pricing