- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39504-0014
39504-0014
Molex / Waldom
Conn Eurostyle Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395040014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39504-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
You may purchase all in-stock quantity of 146
Stock lot only:
146
Minimum Order Quantity:
504
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$3.014
1,008
$2.740
4,000
$2.400
10,000 +
$2.360
Click for Quote
Log in
to unlock special pricing