- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39502-1502
Molex / Waldom
39502-1502
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 395021502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39502-1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39502-1502 RoHS compliant?
Yes, 39502-1502 is RoHS compliant.
What is the lead time for 39502-1502?
The standard lead time for 39502-1502 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8400
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
8,400
$0.591
16,800
$0.561
25,200 +
$0.533
Click for Quote
Log in
to unlock special pricing