- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39501-1014
Molex / Waldom
39501-1014
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 14 POS 3.5mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 395011014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39501-1014
-
Alias/AKA:0395011014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39501-1014 RoHS compliant?
Yes, 39501-1014 is RoHS compliant.
What is the lead time for 39501-1014?
The standard lead time for 39501-1014 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,291
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
30
$3.88
2,808
$2.42
8,000
$2.41
20,000 +
$2.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT