- Home ›
- All Products›
- 39500-5207
Molex / Waldom
39500-5207
3.5MM EURO PLUG RA GRN 11A 7CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA GRN 11A 7CKT
Search Keywords: 395005207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-5207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39500-5207 RoHS compliant?
Yes, 39500-5207 is RoHS compliant.
What is the lead time for 39500-5207?
The standard lead time for 39500-5207 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1260
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,260
$1.813
2,520 +
$1.707
Click for Quote
Log in
to unlock special pricing