- Home ›
- All Products›
- 39500-5202
Molex / Waldom
39500-5202
3.5MM EURO PLUG RA GRN 11A 2CKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
3.5MM EURO PLUG RA GRN 11A 2CKT
Search Keywords: 395005202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-5202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39500-5202 RoHS compliant?
Yes, 39500-5202 is RoHS compliant.
What is the lead time for 39500-5202?
The standard lead time for 39500-5202 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3,000
$0.507
6,000 +
$0.453
Click for Quote
Log in
to unlock special pricing