Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39500-5011

Eurostyle Horizontal Plug - 11 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Eurostyle Horizontal Plug - 11 Circuits - 0.138" (3.50mm) Pitch - 16-30 AWG - Screw (Rising Cage Clamp) - Green.
Search Keywords: 395005011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39500-5011
Alias/AKA: 0395005011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39500-5011 RoHS compliant?
Yes, 39500-5011 is RoHS compliant.
What is the lead time for 39500-5011?
The standard lead time for 39500-5011 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 526
Can Ship immediately
Minimum Order Quantity:
30
14 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.48
150
$2.44
300 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!