- Home ›
- All Products›
- 39500-0503
39500-0503
Molex / Waldom
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle„¢
Search Keywords: 395000503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,800
Ships today, if you order in
Minimum Order Quantity:
65
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
65
$0.95
75
$0.87
400
$0.86
750
$0.85
1,500
$0.83
2,100
$0.80
5,000 +
$0.77
Click for Quote
Log in
to unlock special pricing