- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39500-0011
39500-0011
Molex / Waldom
Conn Eurostyle Block F 11 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 11 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
992
Ships today, if you order in
Minimum Order Quantity:
30
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
30
$2.25
150
$2.21
300
$2.18
600 +
$2.14
Click for Quote
Log in
to unlock special pricing