- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39500-0009
39500-0009
Molex / Waldom
Conn Eurostyle Block F 9 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 9 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
495
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
495
$1.69
990
$1.67
1,980
$1.59
4,000
$1.40
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing