- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39500-0003
Molex / Waldom
39500-0003
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Search Keywords: 395000003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39500-0003
-
Alias/AKA:0395000003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:8/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39500-0003 RoHS compliant?
Yes, 39500-0003 is RoHS compliant.
What is the lead time for 39500-0003?
The standard lead time for 39500-0003 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,068
Ships today, if you order in
Minimum Order Quantity:
150
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$1.0098
600
$0.8864
2,500
$0.8119
4,200
$0.8099
12,000
$0.8078
30,000
$0.8058
60,000 +
$0.8038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT