- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39485-0005
39485-0005
Molex / Waldom
Conn Wire to Board HDR 5 POS 4mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Wire to Board HDR 5 POS 4mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 394850005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39485-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Ships today, if you order in
Minimum Order Quantity:
91
Price (USD)
Qty
Unit Price
91
$0.6834
1,000
$0.6528
2,000
$0.6222
6,000
$0.6018
16,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing