- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39485-0004
39485-0004
Molex / Waldom
Conn Wire to Board HDR 4 POS 4mm Solder ST Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Wire to Board HDR 4 POS 4mm Solder ST Thru-Hole Eurostyle™
Search Keywords: 394850004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39485-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 140 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
851
Ships today, if you order in
Minimum Order Quantity:
103
Price (USD)
Qty
Unit Price
103
$0.6120
2,000
$0.5814
3,000
$0.5610
6,000
$0.5508
18,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing