- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39484-0008
39484-0008
Molex / Waldom
Conn Eurostyle Pluggable F 8 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Pluggable F 8 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Search Keywords: 394840008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39484-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Pluggable
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:4 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 140 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
6
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
6
$10.72
60
$10.30
200
$9.89
400
$9.49
2,000 +
$9.11
Click for Quote
Log in
to unlock special pricing