- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39484-0003
39484-0003
Molex / Waldom
Conn Eurostyle Pluggable F 3 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Pluggable F 3 POS 4mm Screw RA Cable Mount 10A/Contact Eurostyle™
Search Keywords: 394840003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39484-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Pluggable
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:4 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 140 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$5.76
100
$5.20
250
$4.78
500
$4.41
1,000
$4.13
2,500
$4.07
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing