- Home ›
- All Products›
- 39426-0003
39426-0003
Molex / Waldom
Pluggable Terminal Blocks SR BTS 12MM HDR 85A 600V 3 ASY E
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Pluggable Terminal Blocks SR BTS 12MM HDR 85A 600V 3 ASY E
Search Keywords: 394260003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39426-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$9.86
35
$9.68
65 +
$9.49
Click for Quote
Log in
to unlock special pricing