- Home ›
- All Products›
- 39426-0002
39426-0002
Molex / Waldom
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
Search Keywords: 394260002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39426-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Ships today, if you order in
Minimum Order Quantity:
10
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10
$6.70
50
$6.60
100
$6.47
200
$6.35
252
$6.22
1,000
$5.66
5,000 +
$5.40
Click for Quote
Log in
to unlock special pricing