- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39425-0002
39425-0002
Molex / Waldom
Conn Wire to Board HDR 2 POS 12mm Solder RA Thru-Hole EuroMax™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 2 POS 12mm Solder RA Thru-Hole EuroMax™
Search Keywords: 394250002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39425-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:12 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:85/Contact A
-
Termination Method:Solder
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
20
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
20
$3.90
84
$3.60
336 +
$3.44
Click for Quote
Log in
to unlock special pricing