- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39422-2002
39422-2002
Molex / Waldom
Conn Eurostyle Block F 2 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block F 2 POS 12mm Screw RA Cable Mount 85A/Contact EuroMax™
Search Keywords: 394222002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39422-2002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:85/Contact A
-
Wire Size:3-14 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
120
$12.973
240
$11.893
250 +
$11.587
Click for Quote
Log in
to unlock special pricing