- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39390-0102
39390-0102
Molex / Waldom
Conn Eurostyle Block 2 POS 9.52mm Solder ST Thru-Hole 30A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 2 POS 9.52mm Solder ST Thru-Hole 30A/Contact Eurostyle™
Search Keywords: 393900102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39390-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-30 AWG
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,880
Can Ship immediately
Minimum Order Quantity:
80
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
85
$0.8160
450
$0.7956
900
$0.7650
960
$0.7446
2,000
$0.6528
5,000
$0.6426
10,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing