- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39373-0008
39373-0008
Molex / Waldom
Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Shrouded Header HDR 8 POS 7.5mm Solder RA Thru-Hole Eurostyle™
Search Keywords: 393730008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39373-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder
-
Operating Temperature:110(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
55
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$1.221
300
$1.110
800
$0.990
2,000 +
$0.950
Click for Quote
Log in
to unlock special pricing