- Home ›
- All Products›
- 39371-0005
Molex / Waldom
39371-0005
7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
Search Keywords: 393710005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39371-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 39371-0005 RoHS compliant?
Yes, 39371-0005 is RoHS compliant.
What is the lead time for 39371-0005?
The standard lead time for 39371-0005 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
150
37 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1
$2.079
150
$1.890
200
$1.870
300
$1.750
800
$1.540
2,000
$1.500
4,000 +
$1.430
Click for Quote
Log in
to unlock special pricing