- Home ›
- All Products›
- 39371-0002
39371-0002
Molex / Waldom
7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 2 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
7.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 2 Circuits
Search Keywords: 393710002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39371-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
800
$0.67
1,600
$0.58
4,000 +
$0.57
Click for Quote
Log in
to unlock special pricing