- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 39357-0004
39357-0004
Molex / Waldom
Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Search Keywords: 393570004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39357-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
95
$0.990
500
$0.847
700
$0.799
1,600
$0.754
4,000 +
$0.752
Click for Quote
Log in
to unlock special pricing