Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39351-0006

Conn Eurostyle Block PL 6 POS 3.5mm Screw RA Cable Mount 10A/Contact Eurostyle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block PL 6 POS 3.5mm Screw RA Cable Mount 10A/Contact Eurostyle
Search Keywords: 393510006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39351-0006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Eurostyle Block
Mounting: Cable Mount
Gender: PL
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 10/Contact A
Wire Size: 16-24 AWG
Operating Temperature: 140(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39351-0006 discontinued?
Yes, 39351-0006 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 39351-0006 RoHS compliant?
Yes, 39351-0006 is RoHS compliant.
What is the lead time for 39351-0006?
The standard lead time for 39351-0006 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,631
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.428
250
$1.175
500
$1.097
1,000
$1.039
2,500
$0.985
5,000
$0.949
7,500
$0.935
10,000 +
$0.921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!