- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-34-1121
39-34-1121
Molex / Waldom
NEW MINI FIT HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NEW MINI FIT HEADER ASSY
Search Keywords: 39341121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-34-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
150
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
150
$0.7752
650
$0.7344
2,500
$0.6936
6,100
$0.6732
18,300 +
$0.6426
Click for Quote
Log in
to unlock special pricing