- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-33-3043
Molex / Waldom
39-33-3043
Connector Header - 4 Position - 4.2mm Pitch - Solder - Straight - Center Key - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 4 Position - 4.2mm Pitch - Solder - Straight - Center Key - Through Hole.
Search Keywords: 39333043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-33-3043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:4.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:6003584V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-33-3043 RoHS compliant?
Yes, 39-33-3043 is RoHS compliant.
What is the lead time for 39-33-3043?
The standard lead time for 39-33-3043 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,163
Ships today, if you order in
Minimum Order Quantity:
114
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
114
$0.5508
2,000
$0.5273
3,000
$0.4927
7,000
$0.4804
21,000 +
$0.4570
Click for Quote
Log in
to unlock special pricing