- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-33-0020
39-33-0020
Molex / Waldom
Conn Wire to Board 2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board 2 POS ST
Search Keywords: 39330020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-33-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Can Ship immediately
Minimum Order Quantity:
516
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
516
$0.118
6,000
$0.114
12,000
$0.108
30,000
$0.105
91,000 +
$0.101
Click for Quote
Log in
to unlock special pricing