- Home ›
- All Products›
- 39-31-0148
39-31-0148
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Gold (Au) Selective Plating, with Drain Holes
Search Keywords: 39310148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-31-0148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Can Ship immediately
Minimum Order Quantity:
15
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
15
$4.60
75
$4.53
150
$4.44
300 +
$4.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT