- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-31-0047
Molex / Waldom
39-31-0047
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39310047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-31-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-31-0047 RoHS compliant?
Yes, 39-31-0047 is RoHS compliant.
What is the lead time for 39-31-0047?
The standard lead time for 39-31-0047 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,782
Can Ship immediately
Minimum Order Quantity:
50
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
50
$1.30
300
$1.29
550
$1.25
1,100 +
$1.23
Click for Quote
Log in
to unlock special pricing