- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-6028
39-30-6028
Molex / Waldom
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Mini-Fit Jr Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Mini-Fit Jr Tray
Search Keywords: 39306028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-6028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,011
Can Ship immediately
Minimum Order Quantity:
88
Price (USD)
Qty
Unit Price
88
$0.7038
1,000
$0.6834
2,000
$0.6426
5,000
$0.6222
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing