- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-6025
39-30-6025
Molex / Waldom
Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
Search Keywords: 39306025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-6025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:N/R
-
Number of Contacts:2Power
-
Maximum Voltage Rating:6003584V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,968
Can Ship immediately
Minimum Order Quantity:
200
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$0.4029
1,700 +
$0.3907
Click for Quote
Log in
to unlock special pricing