- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-5037
39-30-5037
Molex / Waldom
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: 39305037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-5037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
250
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.3846
250
$0.3496
1,300
$0.3269
2,600
$0.3098
5,200
$0.3010
12,144
$0.2976
30,000
$0.2969
75,000 +
$0.2961
Click for Quote
Log in
to unlock special pricing