- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-3058
39-30-3058
Molex / Waldom
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 5 POS 4.2mm Solder RA Thru-Hole 5 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39303058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-3058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,412
Can Ship immediately
Minimum Order Quantity:
35
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
35
$3.91
200
$3.07
350
$2.69
650
$2.57
3,200 +
$2.56
Click for Quote
Log in
to unlock special pricing