- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-2041
39-30-2041
Molex / Waldom
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Search Keywords: 39302041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-2041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,726
Ships today, if you order in
Minimum Order Quantity:
40
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
45
$1.59
250
$1.56
450
$1.54
850
$1.51
4,488 +
$1.38
Click for Quote
Log in
to unlock special pricing