- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-1180
Molex / Waldom
39-30-1180
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39301180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-1180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-30-1180 RoHS compliant?
Yes, 39-30-1180 is RoHS compliant.
What is the lead time for 39-30-1180?
The standard lead time for 39-30-1180 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,524
Ships today, if you order in
Minimum Order Quantity:
55
22 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
55
$1.130
300
$1.110
600
$1.090
1,200
$1.070
1,800
$1.040
4,000 +
$0.918
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT