- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-30-1160
Molex / Waldom
39-30-1160
Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39301160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-1160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-30-1160 RoHS compliant?
Yes, 39-30-1160 is RoHS compliant.
What is the lead time for 39-30-1160?
The standard lead time for 39-30-1160 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,221
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
100
$1.1200
350
$1.0900
650
$1.0800
800
$1.0400
1,600
$0.9078
4,000
$0.8772
8,000 +
$0.8466
Click for Quote
Log in
to unlock special pricing