- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-1140
Molex / Waldom
39-30-1140
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Search Keywords: 39301140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-1140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-30-1140 RoHS compliant?
Yes, 39-30-1140 is RoHS compliant.
What is the lead time for 39-30-1140?
The standard lead time for 39-30-1140 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,287
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
100
$1.86
400
$1.54
750
$1.35
1,500
$1.21
1,600 +
$1.20
Click for Quote
Log in
to unlock special pricing