- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 39-30-1039
Molex / Waldom
39-30-1039
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 39301039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4.2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 39-30-1039 RoHS compliant?
Yes, 39-30-1039 is RoHS compliant.
What is the lead time for 39-30-1039?
The standard lead time for 39-30-1039 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,733
Can Ship immediately
Minimum Order Quantity:
200
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
200
$0.4693
1,000
$0.4119
2,000
$0.4034
4,100
$0.3941
6,072
$0.3849
16,000
$0.3776
40,000 +
$0.3767
Click for Quote
Log in
to unlock special pricing