Available Replacements
Alternative Packaging
39-30-1021 39-30-1021 Molex / Waldom
39-30-1021

Molex / Waldom

In Stock: 27,204

Minimum Order: 80

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-30-1021-P

39-30-1021 - Packaged 10 per bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
39-30-1021 - Packaged 10 per bag
Search Keywords: 39301021P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-30-1021-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-30-1021-P RoHS compliant?
Yes, 39-30-1021-P is RoHS compliant.
What is the lead time for 39-30-1021-P?
The standard lead time for 39-30-1021-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
10 Weeks can ship 11/23/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!