- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 39-30-1020-P
39-30-1020-P
Molex / Waldom
39-30-1020 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
39-30-1020 - Packaged 10 per bag
Search Keywords: 39301020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:39-30-1020-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
10
10 Weeks
can ship
8/18/26